Reference Only

V275LA40CP

Varistors 275V

Manufacturer:

Mfr Part:
V275LA40CP

TTI Part:
V275LA40CP

EDA / CAD Models

Alternate Part Number

B72220S2271K101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesC-III
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC275 VDC
Varistor Voltage473 V
Clamping Voltage710 V
Diameter20 mm
Max Surge Current9 kA
Surge Energy Rating320 J
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TypeLine Voltage Operation, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

20,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.596$59.60
$0.53$265.00
$0.521$521.00
$0.515$772.50
$0.508$1,270.00
$0.502$2,510.00
Need more?
Sign in to add projects and notes