Reference Only

V271DA40

Varistors 275V 40kA 4500pF 40mm Disc

Manufacturer:

Mfr Part:
V271DA40

TTI Part:
V271DA40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesDA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC275 VAC
Voltage Rating DC369 VDC
Varistor Voltage430 V
Clamping Voltage730 V
Diameter40 mm
Max Surge Current40 kA
Surge Energy Rating400 J
Capacitance4.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height15 mm
Length62 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.28$1,198.08
Need more?
Sign in to add projects and notes