Reference Only

V270MA4B

Varistors 163V 100A 17pF

Manufacturer:

Mfr Part:
V270MA4B

TTI Part:
V270MA4B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC171 VAC
Voltage Rating DC235 VDC
Varistor Voltage270 V
Clamping Voltage440 V
Diameter3 mm
Max Surge Current100 A
Surge Energy Rating1 J
Capacitance17 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.403$604.50
Need more?
Sign in to add projects and notes