Reference Only

V26MLA1210NH

Varistors 26V 300A 1000pF

Manufacturer:

Mfr Part:
V26MLA1210NH

TTI Part:
V26MLA1210NH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage38.5 V
Clamping Voltage60 V
Peak Surge Current300 A
Surge Energy Rating1.2 J
Capacitance1.04 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.87 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristor
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.686$1,372.00
Need more?

My Notes

Sign into see notes.