Reference Only
V25S550P
Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM
Datasheet
V25S550P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | UltraMOV25S | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 550 VAC | |
| Voltage Rating DC | 745 VDC | |
| Varistor Voltage | 1.001 kV | |
| Clamping Voltage | 1.475 kV | |
| Diameter | 25 mm | |
| Max Surge Current | 22 kA | |
| Surge Energy Rating | 765 J | |
| Capacitance | 750 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Length | 32.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 5 % | |
| Type | MOV | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $1,320.00 |
Need more?
Sign in to add projects and notes