Reference Only

V25S510P

Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM

Manufacturer:

Mfr Part:
V25S510P

TTI Part:
V25S510P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV25S
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC510 VAC
Voltage Rating DC670 VDC
Varistor Voltage902 V
Clamping Voltage1.335 kV
Diameter25 mm
Max Surge Current22 kA
Surge Energy Rating700 J
Capacitance820 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length32.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance5 %
TypeMOV
Width28 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.62$1,215.00
Need more?
Sign in to add projects and notes