Reference Only
V25S275P
Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM
Datasheet
V25S275P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | UltraMOV25S | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 350 VDC | |
| Varistor Voltage | 473 V | |
| Clamping Voltage | 700 V | |
| Diameter | 25 mm | |
| Peak Surge Current | 22 kA | |
| Surge Energy Rating | 470 J | |
| Capacitance | 1.61 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Length | 32.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 5 % | |
| Type | MOV | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,450
On Order
3,450 expected 10-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $85.00 | |
| $1.51 | $151.00 | |
| $1.49 | $223.50 | |
| $1.45 | $435.00 | |
| $1.43 | $643.50 | |
| $1.40 | $1,400.00 | |
| $1.38 | $2,070.00 | |
| $1.35 | $3,037.50 |
Need more?
My Notes
Sign into see notes.