Reference Only
V250LA40CP
Varistors 250V pF
Datasheet
V250LA40CP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | C-III | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Varistor Voltage | 429 V | |
| Clamping Voltage | 650 V | |
| Diameter | 20 mm | |
| Peak Surge Current | 9 kA | |
| Surge Energy Rating | 300 J | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Line Voltage Operation, Radial Lead Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.672 | $33.60 | |
| $0.60 | $60.00 | |
| $0.565 | $141.25 | |
| $0.555 | $277.50 | |
| $0.549 | $823.50 | |
| $0.542 | $1,355.00 | |
| $0.536 | $2,680.00 |
Need more?
My Notes
Sign into see notes.