Reference Only

V250LA40BPX2855

Varistors RADIAL VARISTOR 20MM ROHS / PB FREE

Manufacturer:

Mfr Part:
V250LA40BPX2855

TTI Part:
V250LA40BPX2855

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
Voltage Rating DC330 VDC
Clamping Voltage620 V
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.455$682.50
Need more?

My Notes

Sign into see notes.