Reference Only
V250LA40BP
Varistors 250V 1000pF
Datasheet
V250LA40BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | LA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 330 VDC | |
| Varistor Voltage | 354 V to 419 V | |
| Clamping Voltage | 620 V | |
| Diameter | 20 mm | |
| Max Surge Current | 6.5 kA | |
| Surge Energy Rating | 130 J | |
| Capacitance | 1 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 6.5 A | |
| Height | 5.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Radial Lead Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,600
On Order
3,600 expected 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.509 | $50.90 | |
| $0.504 | $100.80 | |
| $0.455 | $227.50 | |
| $0.439 | $439.00 | |
| $0.422 | $1,055.00 | |
| $0.418 | $1,672.00 |
Need more?
Sign in to add projects and notes