Reference Only

V250LA40AP

Varistors 250V 1000pF

Manufacturer:

Mfr Part:
V250LA40AP

TTI Part:
V250LA40AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC330 VDC
Varistor Voltage451 V
Clamping Voltage650 V
Diameter20 mm
Max Surge Current6.5 kA
Surge Energy Rating21 J
Capacitance1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating6.5 A
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

16,800In Stock

47,100 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.543$54.30
$0.473$236.50
$0.448$448.00
$0.438$1,095.00
$0.434$2,170.00
$0.38$2,850.00
Need more?
Sign in to add projects and notes