Reference Only

V24ZA50P

Varistors 14 VAC 100J 43V-CL 2KA-PK

Manufacturer:

Mfr Part:
V24ZA50P

TTI Part:
V24ZA50P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage19.2 V to 26 V
Clamping Voltage43 V
Diameter20 mm
Max Surge Current2 kA
Surge Energy Rating100 J
Capacitance18 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating20 A
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

41,000In Stock

15,750 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.452$113.00
$0.377$188.50
$0.29$290.00
$0.23$575.00
$0.227$1,135.00
Need more?
Sign in to add projects and notes