Reference Only
V242BB60
Varistors 3900V 70kA 1000pF
Datasheet
V242BB60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | BB | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 2.4 kVAC | |
| Voltage Rating DC | 3 kVDC | |
| Varistor Voltage | 3.51 kV | |
| Clamping Voltage | 6.2 kV | |
| Diameter | 60 mm | |
| Max Surge Current | 70 kA | |
| Surge Energy Rating | 8.6 kJ | |
| Capacitance | 1 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Length | 100 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.44 | $841.76 |
Need more?
Sign in to add projects and notes