Reference Only

V220MA4B

Varistors 132V 100A 21pF

Manufacturer:

Mfr Part:
V220MA4B

TTI Part:
V220MA4B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC138 VAC
Voltage Rating DC191 VDC
Varistor Voltage220 V
Clamping Voltage360 V
Diameter3 mm
Peak Surge Current100 A
Surge Energy Rating0.9 J
Capacitance21 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.348$522.00
Need more?

My Notes

Sign into see notes.