Reference Only

V20X385E

Varistors 385 VAC 546J 1025V-CL 15KA-P

Manufacturer:

Mfr Part:
V20X385E

TTI Part:
V20X385E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesXtreme
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC385 VAC
Voltage Rating DC505 VDC
Varistor Voltage620 V
Clamping Voltage1.025 kV
Diameter23 mm
Max Surge Current15 kA
Surge Energy Rating546 J
Capacitance800 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing10 mm
Length28 mm
SubcategoryVaristors
TypeRadial Leaded Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.389$933.60
Need more?
Sign in to add projects and notes