Reference Only

V20X140E

Varistors 140 VAC 220J 360V-CL 15KA-PK

Manufacturer:

Mfr Part:
V20X140E

TTI Part:
V20X140E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesXtreme
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC140 VAC
Voltage Rating DC180 VDC
Varistor Voltage220 V
Clamping Voltage360 V
Diameter23 mm
Max Surge Current15 kA
Surge Energy Rating220 J
Capacitance2.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing10 mm
Length28 mm
SubcategoryVaristors
TypeRadial Leaded Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.305$915.00
Need more?
Sign in to add projects and notes