Reference Only
V20P25AUTOL2T
Varistors 25V 20mm Phenolic AEC-Q200 AUMOV
Datasheet
V20P25AUTOL2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.711 | $1,422.00 |
Need more?
Sign in to add projects and notes