Reference Only

V20H230P

Varistors 230V 10000A 1100pF 20mm Radial

Manufacturer:

Mfr Part:
V20H230P

TTI Part:
V20H230P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC230 VAC
Voltage Rating DC300 VDC
Varistor Voltage396 V
Clamping Voltage595 V
Diameter20 mm
Max Surge Current10 kA
Surge Energy Rating225 J
Capacitance1.1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating100 A
Product TypeVaristors
SubcategoryVaristors
TradenameHMOV
TypeRadial Line Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.704$844.80
Need more?
Sign in to add projects and notes