Reference Only
V20E385P
Varistors 385V 20mm Epoxy UltraMOV
Datasheet
V20E385P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | UltraMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 385 VAC | |
| Voltage Rating DC | 505 VDC | |
| Varistor Voltage | 558 V to 682 V | |
| Clamping Voltage | 1.025 kV | |
| Diameter | 20 mm | |
| Peak Surge Current | 10 kA | |
| Surge Energy Rating | 300 J | |
| Capacitance | 700 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 100 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | UltraMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $25.60 | |
| $0.477 | $47.70 | |
| $0.453 | $113.25 | |
| $0.422 | $168.80 | |
| $0.406 | $324.80 | |
| $0.397 | $794.00 | |
| $0.391 | $2,033.20 |
Need more?
My Notes
Sign into see notes.