Reference Only

V18ZA1P

Varistors 10 VAC .8J 36V-CL 250A-P

Manufacturer:

Mfr Part:
V18ZA1P

TTI Part:
V18ZA1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC10 VAC
Voltage Rating DC14 VDC
Varistor Voltage14.4 V to 21.6 V
Clamping Voltage36 V
Diameter7 mm
Peak Surge Current250 A
Surge Energy Rating800 mJ
Capacitance2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating2.5 A
Height5 mm
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.158$79.00
Need more?

My Notes

Sign into see notes.