Reference Only
V151DB40
Varistors 150V 40kA 8000pF 40mm Disc
Datasheet
V151DB40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | DB | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 150 VAC | |
| Voltage Rating DC | 200 VDC | |
| Varistor Voltage | 240 V | |
| Clamping Voltage | 405 V | |
| Diameter | 40 mm | |
| Peak Surge Current | 40 kA | |
| Surge Energy Rating | 300 J | |
| Capacitance | 8 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 12.7 mm | |
| Length | 60.3 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.85 | $398.50 | |
| $39.46 | $789.20 | |
| $39.06 | $1,171.80 | |
| $38.68 | $1,934.00 | |
| $37.20 | $3,720.00 | |
| $36.83 | $9,207.50 |
Need more?
My Notes
Sign into see notes.