Reference Only

V14MLA0805NH

Varistors 14 VDC .3J 32V-CL 120A PK

Manufacturer:

Mfr Part:
V14MLA0805NH

TTI Part:
V14MLA0805NH

EDA / CAD Models

Alternate Part Number

V14MLA0805NHAUTO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC10 VAC
Voltage Rating DC14 VDC
Varistor Voltage20.3 V
Clamping Voltage32 V
Peak Surge Current40 A
Surge Energy Rating100 mJ
Capacitance560 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

7,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.154$385.00
$0.151$755.00
$0.149$1,117.50
$0.146$1,825.00
Need more?

Cut Tape / ezReel

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.38091$7.61
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.