Reference Only

V14MLA0603NR

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

Manufacturer:

Mfr Part:
V14MLA0603NR

TTI Part:
V14MLA0603NR

EDA / CAD Models

Alternate Part Number

V14MLA0603NH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC10 VAC
Voltage Rating DC14 VDC
Varistor Voltage21.5 V
Clamping Voltage34.5 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance180 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.163$652.00
Need more?
Sign in to add projects and notes