Reference Only

V130LA1P

Varistors 130V

Manufacturer:

Mfr Part:
V130LA1P

TTI Part:
V130LA1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC175 VDC
Varistor Voltage184 V to 255 V
Clamping Voltage390 V
Diameter7 mm
Max Surge Current1.2 kA
Surge Energy Rating11 J
Capacitance180 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating10 A
Height5.6 mm
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

4,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.123$30.75
$0.122$61.00
$0.121$121.00
$0.119$178.50
$0.118$295.00
$0.117$526.50
$0.116$1,740.00
Need more?
Sign in to add projects and notes