Reference Only

V12ZA05P

Varistors 6 VAC .14J 37V-CL 50KA-PK

Manufacturer:

Mfr Part:
V12ZA05P

TTI Part:
V12ZA05P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC6 VAC
Voltage Rating DC8 VDC
Varistor Voltage9 V to 16 V
Clamping Voltage37 V
Diameter5 mm
Peak Surge Current50 A
Surge Energy Rating140 mJ
Capacitance1200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating1 A
Height5 mm
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.212$954.00
Need more?

My Notes

Sign into see notes.