Reference Only
V12MLA0805LNH
Varistors 40A 12V 410pf
Datasheet
V12MLA0805LNH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | MLA | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Voltage Rating AC | 9 VAC | |
| Voltage Rating DC | 12 VDC | |
| Varistor Voltage | 14 V | |
| Clamping Voltage | 29 V | |
| Max Surge Current | 4.5 kA | |
| Surge Energy Rating | 100 mJ | |
| Capacitance | 410 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Length | 2.01 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistor | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $427.50 |
Need more?
Sign in to add projects and notes