Reference Only
V111HF34
Varistors HIGH ENERGY
Datasheet
V111HF34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HF34 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 148 VDC | |
| Clamping Voltage | 288 V | |
| Diameter | 34 mm | |
| Max Surge Current | 40 kA | |
| Capacitance | 11.6 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.29 | $248.70 | |
| $6.91 | $1,243.80 | |
| $6.84 | $3,078.00 | |
| $6.77 | $5,077.50 |
Need more?
Sign in to add projects and notes