Reference Only

V10X250E

Varistors 250 VAC 65J 650V-CL 4500A-P

Manufacturer:

Mfr Part:
V10X250E

TTI Part:
V10X250E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesXtreme
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC320 VDC
Varistor Voltage390 V
Clamping Voltage650 V
Diameter12.5 mm
Peak Surge Current4.5 kA
Surge Energy Rating65 J
Capacitance320 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing7.5 mm
Length16 mm
SubcategoryVaristors
TypeRadial Leaded Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,200 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.183$768.60
Need more?

My Notes

Sign into see notes.