Reference Only

V10E275P

Varistors 275V 10mm Epoxy UltraMOV

Manufacturer:

Mfr Part:
V10E275P

TTI Part:
V10E275P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesUltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage473 V
Clamping Voltage710 V
Diameter10 mm
Max Surge Current3.5 kA
Surge Energy Rating55 J
Capacitance200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.196$980.00
Need more?
Sign in to add projects and notes