Reference Only

V10E25P

Varistors 25V 10mm Epoxy UltraMOV

Manufacturer:

Mfr Part:
V10E25P

TTI Part:
V10E25P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLV UltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage39 V
Clamping Voltage77 V
Diameter10 mm
Peak Surge Current2 kA
Surge Energy Rating13 J
Capacitance2900 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating5 A
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistors
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

5,750
On Order
5,750 expected 24-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.258$258.00
Need more?

My Notes

Sign into see notes.