Reference Only

V10E23P

Varistors 23V 10mm Epoxy UltraMOV

Manufacturer:

Mfr Part:
V10E23P

TTI Part:
V10E23P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLV UltraMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC23 VAC
Voltage Rating DC28 VDC
Varistor Voltage36 V
Clamping Voltage71 V
Diameter10 mm
Max Surge Current2 kA
Surge Energy Rating12 J
Capacitance3.2 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating5 A
Lead Spacing8.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraMOV
TypeRadial Leaded Varistors
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.231$1,155.00
Need more?
Sign in to add projects and notes