Reference Only

V100ZA15P

Varistors 60 VAC 20J 175V-CL 4500A

Manufacturer:

Mfr Part:
V100ZA15P

TTI Part:
V100ZA15P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC60 VAC
Voltage Rating DC81 VDC
Varistor Voltage90 V to 110 V
Clamping Voltage175 V
Diameter14 mm
Max Surge Current1.5 kA
Surge Energy Rating20 J
Capacitance2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating50 A
Height5 mm
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.196$19.60
$0.163$48.90
$0.161$112.70
$0.159$222.60
$0.157$439.60
Need more?
Sign in to add projects and notes