Reference Only

V100RA16

Varistors 100V 2000pF

Manufacturer:

Mfr Part:
V100RA16

TTI Part:
V100RA16

EDA / CAD Models

Alternate Part Number

V100RA16X4077

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesRA8
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC60 VAC
Voltage Rating DC81 VDC
Clamping Voltage175 V
Diameter19.7 mm
Max Surge Current4.5 kA
Capacitance2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.96$1,188.00
Need more?
Sign in to add projects and notes