Reference Only

V07X385E

Varistors 385 VAC 60J 1025V-CL 2.5KA-P

Manufacturer:

Mfr Part:
V07X385E

TTI Part:
V07X385E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesXtreme
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC385 VAC
Voltage Rating DC505 VDC
Varistor Voltage620 V
Clamping Voltage1.025 kV
Diameter9 mm
Max Surge Current2.5 kA
Surge Energy Rating60 J
Capacitance110 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
Length12.5 mm
SubcategoryVaristors
TypeRadial Leaded Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.114$513.00
Need more?
Sign in to add projects and notes