Reference Only

V07X320E

Varistors 320 VAC 50J 845V-CL 2.5KA-P

Manufacturer:

Mfr Part:
V07X320E

TTI Part:
V07X320E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesXtreme
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC410 VDC
Varistor Voltage510 V
Clamping Voltage845 V
Diameter9 mm
Peak Surge Current2.5 kA
Surge Energy Rating50 J
Capacitance130 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
Length12.5 mm
SubcategoryVaristors
TypeRadial Leaded Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.101$151.50
Need more?

My Notes

Sign into see notes.