Reference Only
V07E11P
Varistors 11V 7mm Epoxy UltraMOV
Datasheet
V07E11P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | LV UltraMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 11 VAC | |
| Voltage Rating DC | 14 VDC | |
| Varistor Voltage | 18 V | |
| Clamping Voltage | 36 V | |
| Diameter | 7 mm | |
| Max Surge Current | 1 kA | |
| Surge Energy Rating | 2 J | |
| Capacitance | 2.9 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 2.5 A | |
| Lead Spacing | 6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | UltraMOV | |
| Type | Radial Leaded Varistors | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $1,107.00 |
Need more?
Sign in to add projects and notes