Reference Only
V0402MHS03NR
Varistors 42VDC .01J 110V-CLAMP 1A-PK
Datasheet
V0402MHS03NR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | MHS | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 42 VDC | |
| Varistor Voltage | 135 V | |
| Clamping Voltage | 135 V | |
| Surge Energy Rating | 5 mJ | |
| Capacitance | 3 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Length | 1 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $850.00 | |
| $0.084 | $1,680.00 | |
| $0.083 | $2,490.00 |
Need more?
Sign in to add projects and notes