Reference Only

USW3546

Board Mount Temperature Sensors RTD

Manufacturer:

Mfr Part:
RPSSE102A3850E001

TTI Part:
USW3546

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 125 C
Mounting StyleWire Leads
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesUSB
SubcategorySensors
TradenameUS Sensor

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS9025805000
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes