Reference Only
USW2295
Board Mount Temperature Sensors RTD PROBE
Datasheet
RPRLC101C3850F001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.6 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Wire Leads | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Probes | |
| Series | USW | |
| Subcategory | Sensors | |
| Tradename | US Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.77 | $4,677.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes