Reference Only

TVW5103S5S

Industrial Relays 3PHVM208-240VAC/10%U B3S

Manufacturer:

Mfr Part:
TVW5103S5S

TTI Part:
TVW5103S5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleSMD/SMT
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationQuick Connect
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Switching Voltage208 VAC to 240 VAC
SeriesTVW
Length31.75 mm
Width50.8 mm
Height50.8 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$162.42$162.42
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes