Reference Only

TS2424

Time Delay & Timing Relays VERSA-TIMERINTERVAL

Manufacturer:

Mfr Part:
TS2424

TTI Part:
TS2424

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Display TypeAnalog Dial
Termination StyleQuick Connect Terminal
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage120 VAC
Timing Range5 s to 600 s
Contact Rating1 A
SeriesTS2
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.36$743.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes