Reference Only
TRU2
Time Delay & Timing Relays UNIVERSALTIMEDELAYRE LAY
Datasheet
TRU2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Hand Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Operating Supply Voltage | 19 VAC to 264 VAC, 19 VDC to 30 VDC | |
| Timing Range | 1 s to 100 s | |
| Contact Rating | 10 A | |
| Series | TRU | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.39 | $1,523.90 |
Need more?
Sign in to add projects and notes