Reference Only

TRDU12D1

Time Delay & Timing Relays TIMEDELAYRELAY

Manufacturer:

Mfr Part:
TRDU12D1

TTI Part:
TRDU12D1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Display TypeNone
Termination Style8 Pin Octal Plug
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage12 VDC
Timing Range0.1 s to 1705 h
Contact Rating10 A
SeriesTRDU
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.97$1,539.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.