Reference Only

TPSMD54A

ESD Protection Diodes / TVS Diodes 3kW 54V AEC-Q101 5% Uni-Directional

Manufacturer:

Mfr Part:
TPSMD54A

TTI Part:
TPSMD54A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Working Voltage54 V
Termination StyleSMD/SMT
Clamping Voltage87.1 V
Breakdown Voltage66.3 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current34.4 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesTPSMD
QualificationAEC-Q101
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.441$1,323.00
Need more?

My Notes

Sign into see notes.