Reference Only

TPSMC12CA

ESD Protection Diodes / TVS Diodes 1.5kW 12V AEC-Q101 5% Bi-Directional

Manufacturer:

Mfr Part:
TPSMC12CA

TTI Part:
TPSMC12CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage10.2 V
Termination StyleSMD/SMT
Clamping Voltage16.7 V
Breakdown Voltage11.4 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current91 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesTPSMC
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.28$840.00
Need more?
Sign in to add projects and notes