Reference Only

TPSMB540A-A

ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional

Manufacturer:

Mfr Part:
TPSMB540A-A

TTI Part:
TPSMB540A-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage460 V
Termination StyleSMD/SMT
Clamping Voltage740 V
Breakdown Voltage513 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current800 mA
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesTPSMB
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.323$969.00
Need more?
Sign in to add projects and notes