Reference Only

TPSMB39A

ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Uni-Directional

Manufacturer:

Mfr Part:
TPSMB39A

TTI Part:
TPSMB39A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage33.3 V
Termination StyleSMD/SMT
Clamping Voltage53.9 V
Breakdown Voltage37.1 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current11.3 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesTPSMB
QualificationAEC-Q100
PackagingReel
Ipp - Peak Pulse Current11.3 A
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.175$525.00
Need more?

My Notes

Sign into see notes.