Reference Only

TPSMA6L33A

ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional

Manufacturer:

Mfr Part:
TPSMA6L33A

TTI Part:
TPSMA6L33A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleSMD/SMT
Clamping Voltage53.3 V
Breakdown Voltage36.7 V
Package / CaseDO-221AC-2
Ipp - Peak Pulse Current11.3 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesTPSMA6L
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.165$495.00
Need more?

My Notes

Sign into see notes.