Reference Only

TP5KP22A

ESD Protection Diodes / TVS Diodes 22V 5kW UNI-DIR TP5KP AEC-Q101

Manufacturer:

Mfr Part:
TP5KP22A

TTI Part:
TP5KP22A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage22 V
Termination StyleAxial
Clamping Voltage35.5 V
Breakdown Voltage24 V
Package / CaseP600-2
Peak Pulse Current143.7 A
Pppm - Peak Pulse Power Dissipation5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series5KP
QualificationAEC-Q100
PackagingReel
Ipp - Peak Pulse Current143.7 A
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.99$792.00
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.21$121.00

My Notes

Sign into see notes.