Reference Only

TP5.0SMD60CA-FL

New Product
ESD Protection Diodes / TVS Diodes 5KW AECQ-101 TR13 RoHS

Manufacturer:

Mfr Part:
TP5.0SMD60CA-FL

TTI Part:
TP5.0SMD60CA-FL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage60 V
Termination StyleSMD/SMT
Clamping Voltage77.7 mm
Breakdown Voltage66.7 mm
Ipp - Peak Pulse Current51.6 A
Pppm - Peak Pulse Power Dissipation5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesTP5.0SMD-FL
PackagingReel
Pd - Power Dissipation6.5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.00$30.00
$2.97$297.00
$2.94$1,470.00
Need more?

My Notes

Sign into see notes.